- RS-stocknr.:
- 124-2862
- Fabrikantnummer:
- MFS1/2CCT52A1501F
- Fabrikant:
- KOA
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk (in een zak van 50)
€ 0,359
(excl. BTW)
€ 0,434
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
50 - 200 | € 0,359 | € 17,95 |
250 - 450 | € 0,33 | € 16,50 |
500 - 950 | € 0,298 | € 14,90 |
1000 - 1950 | € 0,265 | € 13,25 |
2000 + | € 0,233 | € 11,65 |
*prijsindicatie |
- RS-stocknr.:
- 124-2862
- Fabrikantnummer:
- MFS1/2CCT52A1501F
- Fabrikant:
- KOA
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Metal Film Resistor 0.5 W 1%, MFS1/2 Series
The MF series from KOA is a range of through hole precision resistors. Various resistance values are available for this series. Constructed with lead free terminations, MF through hole resistors are ideal for use in automatic placement machines.
MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
Standards
UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
MF1/4, MFS1/4, MFS1/2 are AEC-Q200 qualified
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
MF1/4, MFS1/4, MFS1/2 are AEC-Q200 qualified
Metal Film Resistors 0.25W - 1.0W
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 1.5kΩ |
Power Rating | 0.5W |
Tolerance | ±1% |
Technology | Metal Film |
Series | MFS |
Temperature Coefficient | ±50ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |