- RS-stocknr.:
- 876-4774
- Fabrikantnummer:
- CPF11K2000BEE14
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 876-4774
- Fabrikantnummer:
- CPF11K2000BEE14
- Fabrikant:
- Vishay
Wetgeving en conformiteit
- Land van herkomst:
- MX
Productomschrijving
CPF Series 1W - 3W
Metal Film Resistors, Axial, Industrial Power, Precision, Flameproof
Features
- High power rating, small size
- Flameproof, high temperature silicone coating
- Special filming and coating processes
- Excellent high frequency characteristics
- Low noise
- Low voltage coefficient
- Flameproof, high temperature silicone coating
- Special filming and coating processes
- Excellent high frequency characteristics
- Low noise
- Low voltage coefficient
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 1.2kΩ |
Power Rating | 1W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | CPF |
Temperature Coefficient | ±25ppm/°C |
Maximum Operating Temperature | +230°C |
Minimum Operating Temperature | -65°C |