- RS-stocknr.:
- 846-9886
- Fabrikantnummer:
- AC05000005601JAC00
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 846-9886
- Fabrikantnummer:
- AC05000005601JAC00
- Fabrikant:
- Vishay
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
AC03 Series 3W, Axial
All welded construction
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application
Ceramic Wirewound, Axial - 1W to 17W
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 5.6kΩ |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | AC |
Temperature Coefficient | +100 → +180ppm/K |