- RS-stocknr.:
- 683-6246
- Fabrikantnummer:
- LVR03R0800FE12
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 683-6246
- Fabrikantnummer:
- LVR03R0800FE12
- Fabrikant:
- Vishay
Datasheets
Wetgeving en conformiteit
Productomschrijving
Vishay LVR Series
Vishay LVR series of precision power wirewound resistors offer a low temperature coefficient and low inductance. The LVR series is ideal for all types of current sensing applications including switching and linear power supplies, instruments and power amplifiers.
Tinned copper terminals
Excellent load life stability
Low temperature coefficient
Low inductance
Excellent load life stability
Low temperature coefficient
Low inductance
Wirewound, Precision
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 80mΩ |
Power Rating | 3W |
Tolerance | ±1% |
Technology | Metal Strip |
Series | LVR |
Maximum Operating Temperature | +275°C |
Minimum Operating Temperature | -65°C |