- RS-stocknr.:
- 164-5322
- Fabrikantnummer:
- CBT25J1K0
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 164-5322
- Fabrikantnummer:
- CBT25J1K0
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Carborn Composition Resistors,CBT25 Series 0.25W
CBT25 Series Resistors
0.25 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 250V
Wide Range of Resistance values, 1R0 - 5M6
Great Pulse endurance properties and a range of Resistance Tolerances
0.25 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 250V
Wide Range of Resistance values, 1R0 - 5M6
Great Pulse endurance properties and a range of Resistance Tolerances
Axial - 0.25W/0.5W
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 1kΩ |
Power Rating | 0.25W |
Tolerance | ±5% |
Technology | Carbon Composition |
Series | CBT |
Temperature Coefficient | -700 → +400ppm/°C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 164-5322
- Fabrikantnummer:
- CBT25J1K0
- Fabrikant:
- TE Connectivity