- RS-stocknr.:
- 106-7166
- Fabrikantnummer:
- ERX5SJ5R6
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 106-7166
- Fabrikantnummer:
- ERX5SJ5R6
- Fabrikant:
- Panasonic
Wetgeving en conformiteit
- Land van herkomst:
- ID
Productomschrijving
Panasonic ERX Series Metal Film Resistors
Panasonic ERX metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERX metal oxide resistors are stable in high humidity and at high temperature.
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Automatic insertion
Low-resistance values
Low current noise
Excellent non-linearity
Non-flammable
Automatic insertion
Low-resistance values
Standards
IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138
Axial - 0.5W - 5W
Specificaties
Kenmerk | Waarde |
---|---|
Resistance | 5.6Ω |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Metal Film |
Series | ERX |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 106-7166
- Fabrikantnummer:
- ERX5SJ5R6
- Fabrikant:
- Panasonic