The IWTTU Wireless Temperature Transducer is a cost effective replacement to a traditionally wired temperature transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments. It is easily paired to the compatible IWR family of single- or five-channel wireless receivers thus offering a plug and play solution to your temperature measurement applications. The instrument uses either J or K type thermocouples or 3-wire RTD sensors fitted to an acetal housing giving excellent media compatibility for the harshest of applications.
Up to 750m line-of-site range (depending on receiver) Five year battery life at 10 second transmission update rate Simple DIL switch pairing with the single or five channel receiver 6mm stainless steel sheath TYPICAL APPLICATIONS INCLUDE:- Simple cable replacement installation Environmental monitoring Facilities management Asset monitoring
The IWTTU Wireless Temperature Transducer is a cost effective replacement to a traditionally wired temperature transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments It is easily paired to the compatible IWR family of single- or five-channel wireless receivers thus offering a plug and play solution to your temperature measurement applications. The instrument uses either J or K type thermocouples or 3-wire RTD sensors fitted to an acetal housing giving excellent media compatibility for the harshest of applications.
K or J Type Thermocouples PT100 RTD Sensors 6mm (1/4") stainless steel sheath Up to 750m line-of-site range (depending on receiver) Five year battery life at 10 second transmission update rate User-selectable transmission update rates User-selectable 1-5V or 4-20mA receiver outputs Simple DIL switch pairing with the single or five channel receiver
The IWTTU Wireless Temperature Transducer is a cost effective replacement to a traditionally wired temperature transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments. It is easily paired to the compatible IWR family of single- or five-channel wireless receivers thus offering a plug and play solution to your temperature measurement applications. The instrument uses either J or K type thermocouples or 3-wire RTD sensors fitted to an acetal housing giving excellent media compatibility for the harshest of applications.
Up to 750m line-of-site range (depending on receiver) Five year battery life at 10 second transmission update rate Simple DIL switch pairing with the single or five channel receiver 6mm stainless steel sheath TYPICAL APPLICATIONS INCLUDE:- Simple cable replacement installation Environmental monitoring Facilities management Asset monitoring
The IWTTU Wireless Temperature Transducer is a cost effective replacement to a traditionally wired temperature transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments It is easily paired to the compatible IWR family of single- or five-channel wireless receivers thus offering a plug and play solution to your temperature measurement applications. The instrument uses either J or K type thermocouples or 3-wire RTD sensors fitted to an acetal housing giving excellent media compatibility for the harshest of applications.
K or J Type Thermocouples PT100 RTD Sensors 6mm (1/4") stainless steel sheath Up to 750m line-of-site range (depending on receiver) Five year battery life at 10 second transmission update rate User-selectable transmission update rates User-selectable 1-5V or 4-20mA receiver outputs Simple DIL switch pairing with the single or five channel receiver