- RS-stocknr.:
- 167-3989
- Fabrikantnummer:
- PTGL14ARR15M1B51B0
- Fabrikant:
- Murata
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 167-3989
- Fabrikantnummer:
- PTGL14ARR15M1B51B0
- Fabrikant:
- Murata
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Murata PTGL Series
The PTGL series of PTC thermistors are leaded and can be used for over current protection.
Tolerances of +/- 10 %
Narrow current range
Small size with quick operating time
Non contact design means prolonged life and silent operation
Solid element for stength against mechanical vibration and shock
Narrow current range
Small size with quick operating time
Non contact design means prolonged life and silent operation
Solid element for stength against mechanical vibration and shock
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
Specificaties
Kenmerk | Waarde |
---|---|
Series | POSISTOR PRG |
Temperature Coefficient Type | PTC |
Resistance @ 25 °C | 150mΩ |
Tolerance | ±20% |
Maximum Power Rating | 2300mW |
Length | 13.5mm |
Depth | 3.5mm |
Dimensions | 13.5 x 3.5mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
- RS-stocknr.:
- 167-3989
- Fabrikantnummer:
- PTGL14ARR15M1B51B0
- Fabrikant:
- Murata