- RS-stocknr.:
- 166-7646
- Fabrikantnummer:
- ND03J00102KCC
- Fabrikant:
- KYOCERA AVX
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 166-7646
- Fabrikantnummer:
- ND03J00102KCC
- Fabrikant:
- KYOCERA AVX
Wetgeving en conformiteit
Productomschrijving
AVX ND03 Series
General purpose thermistor
Epoxy-phenolic resin coating
Radial copper wire tinned leads
Applications include: Alarm and temperature measurement; Temperature regulation; Level detection; Compensation
Epoxy-phenolic resin coating
Radial copper wire tinned leads
Applications include: Alarm and temperature measurement; Temperature regulation; Level detection; Compensation
Specificaties
Kenmerk | Waarde |
---|---|
Series | ND03 |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -3.9%/°C |
Thermal Time Constant | 10s |
Resistance @ 25 °C | 1kΩ |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 3mm |
Minimum Operating Temperature | -55°C |
Dimensions | 3.5 x 3mm |
Maximum Operating Temperature | +150°C |
- RS-stocknr.:
- 166-7646
- Fabrikantnummer:
- ND03J00102KCC
- Fabrikant:
- KYOCERA AVX