- RS-stocknr.:
- 835-1084
- Fabrikantnummer:
- FLK-Ti95 9HZ/FC/RS
- Fabrikant:
- Fluke
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 835-1084
- Fabrikantnummer:
- FLK-Ti95 9HZ/FC/RS
- Fabrikant:
- Fluke
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- US
Productomschrijving
Fluke Ti95 Fluke CONNECT™ Infrared camera and A3000FC AC Clamp meter Kit
Save money when you buy the Fluke Ti95 industrial wireless infrared camera and the Fluke A3000FC wireless AC current clamp meter together in this great value bundle.
Fluke Ti95 Infrared Camera 9 Hz Fluke CONNECT™
Superior image quality, up to 84% better spatial resolution
Resolution 80x80
Field of view 26°H x 26°V
Removable 8GB SD memory card
Find potential problems faster and easier with IR-Fusion® picture-in-picture mode
2 megapixel built-in digital camera
3.5 inch LCD
Smart Battery System - Lithium ion smart battery pack with five-segment LED display to show charge level
Rugged, lightweight, point and shoot infrared camera
Resolution 80x80
Field of view 26°H x 26°V
Removable 8GB SD memory card
Find potential problems faster and easier with IR-Fusion® picture-in-picture mode
2 megapixel built-in digital camera
3.5 inch LCD
Smart Battery System - Lithium ion smart battery pack with five-segment LED display to show charge level
Rugged, lightweight, point and shoot infrared camera
Fluke a3000 FC Wireless AC Current Clamp Module Fluke CONNECT™
The Fluke a3000 FC Wireless AC Current Clamp Module has all the essentials for convenient test and measurement troubleshooting
True-RMS AC clamp meter
Measure up to 400 A AC
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
Inrush function
True-RMS AC clamp meter
Measure up to 400 A AC
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
Inrush function
Supplied with
Fluke Ti95 Camera Fluke Connect Enabled, Fluke a3000FC – Wireless Fluke Connect AC Current Clamp module, AC charger / power supply with mains adapters for battery charging and AC operation, 1 x Lithium-Ion removable and rechargeable smart battery, USB connection cable for image transfer to PC, 8 Gb SD memory card, Soft case with adjustable shoulder strap, Hand strap, for right- or left-handed use, SmartView® analysis and reporting software, Warranty registration card, Fluke Connect™ wireless SD card.
Specificaties
Kenmerk | Waarde |
---|---|
Temperature Measurement Range | -20 → +250 °C |
Display Resolution | 80 x 80pixel |
Model Number | Ti95 |
Thermal Sensitivity | 100mK |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Fixed, Manual |
Calibrated | RSCAL |
Refresh Rate | 9Hz |
Display Size | 3.5in |
Weight | 72.6kg |
Application | General Purpose Imager |
Model Number p | Ti95 |
- RS-stocknr.:
- 835-1084
- Fabrikantnummer:
- FLK-Ti95 9HZ/FC/RS
- Fabrikant:
- Fluke