- RS-stocknr.:
- 201-2099
- Fabrikantnummer:
- PTi120/T6-1000
- Fabrikant:
- Fluke
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 201-2099
- Fabrikantnummer:
- PTi120/T6-1000
- Fabrikant:
- Fluke
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The Fluke PTi120 is compact Pocket Thermal Camera. This device has a 3.5" LCD touchscreen and offers IR-Fusion to blend a visible light image with an infrared image to more easily locate problems.
The Fluke T6-1000 Electrical Tester measures voltage without test leads. Now with Fluke's T6-600 or T6-1000 with integrated FieldSense technology you can quickly and easily take measurements by sliding the open fork over a conductor to see the voltage level without the need for test leads.
The Fluke T6-1000 Electrical Tester measures voltage without test leads. Now with Fluke's T6-600 or T6-1000 with integrated FieldSense technology you can quickly and easily take measurements by sliding the open fork over a conductor to see the voltage level without the need for test leads.
Pocket size
Rugged, durable design
Rugged, durable design
Specificaties
Kenmerk | Waarde |
---|---|
Temperature Measurement Range | -20 → +150 °C |
Detector Resolution | 120 x 90pixel |
Model Number | PTi120 + T6-1000 |
Thermal Sensitivity | 60mK |
Focus Type | Fixed |
Refresh Rate | 9Hz |
Minimum Focus Distance | 228mm |
Minimum Focus | 228 mm |
Application | Industrial |
Model Number p | PTi120 + T6-1000 |
- RS-stocknr.:
- 201-2099
- Fabrikantnummer:
- PTi120/T6-1000
- Fabrikant:
- Fluke