Fluke TI300 Thermal Imaging Camera, -20 → +650 °C, 240 x 180pixel Detector Resolution With RS Calibration
- RS-stocknr.:
- 104-6278
- Fabrikantnummer:
- FLK-TI300-9HZ/IPHONE
- Fabrikant:
- Fluke
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 104-6278
- Fabrikantnummer:
- FLK-TI300-9HZ/IPHONE
- Fabrikant:
- Fluke
N.v.t.
- Land van herkomst:
- US
Fluke Ti300 Thermal Imager with iPhone 6 64GB
The Fluke Ti300 infrared camera is equipped with LaserSharp™ AutoFocus for perfectly focused images. LaserSharp auto focus tells you exactly where you are focusing. It uses a built-in laser to calculate the distance to your target with pinpoint accuracy.
Customers who decide to buy a Fluke camera, can get even more value out of their product. Download the Fluke Connect App on the free iPhone 6. Customers can generate reports and communicate results directly to their client or colleague from the jobsite. It is all about saving time and money, working safer and using the latest innovations to become more productive.
Customers who decide to buy a Fluke camera, can get even more value out of their product. Download the Fluke Connect App on the free iPhone 6. Customers can generate reports and communicate results directly to their client or colleague from the jobsite. It is all about saving time and money, working safer and using the latest innovations to become more productive.
Capture measurements using the Wireless CNX™ System for more analysis & reporting
Detect & communicate your issues faster using the patented Fluke IR Fusion® technology with AutoBlend mode
Faster communication with wireless imagery transfers
1 handed, user-friendly interface
Rugged, high resolution 640 x 480 capacitive LCD touch screen for quick menu navigation
Capture digital images to show the location or site details using the IR PhotoNotes Annotation feature
Standard & radiometric video recording
Streaming video - USB & HDMI
Text, voice recording and annotation provide more details saved along with your image file
Interchangeable lenses (Optional) give you greater flexibility with applications
High temperature measurements to 650°C
SmartView and SmartView Mobile Application Analysis and Reporting Software included
Lithium ion smart battery with LED charge level display
5 MP digital camera
Detect & communicate your issues faster using the patented Fluke IR Fusion® technology with AutoBlend mode
Faster communication with wireless imagery transfers
1 handed, user-friendly interface
Rugged, high resolution 640 x 480 capacitive LCD touch screen for quick menu navigation
Capture digital images to show the location or site details using the IR PhotoNotes Annotation feature
Standard & radiometric video recording
Streaming video - USB & HDMI
Text, voice recording and annotation provide more details saved along with your image file
Interchangeable lenses (Optional) give you greater flexibility with applications
High temperature measurements to 650°C
SmartView and SmartView Mobile Application Analysis and Reporting Software included
Lithium ion smart battery with LED charge level display
5 MP digital camera
Special Offer Includes
RS Stock No: 1046250, Fluke Ti300 Thermal Imaging Camera (887-8772) with free iPhone 6 64GB
RS Stock No: 1046278, RSCAL Fluke Ti300 Thermal Imaging Camera (887-8772) with free iPhone 6 64GB
RS Stock No: 1046279, ISOCAL Fluke Ti300 Thermal Imaging Camera (887-8772) with free iPhone 6 64GB
RS Stock No: 1046280, ISOCAL Fluke Ti300 Thermal Imaging Camera (887-8772) with free iPhone 6 64GB
RS Stock No: 1046281, RSCAL Fluke Ti300 Thermal Imaging Camera (887-8772) with free iPhone 6 64GB
RS Stock No: 1046278, RSCAL Fluke Ti300 Thermal Imaging Camera (887-8772) with free iPhone 6 64GB
RS Stock No: 1046279, ISOCAL Fluke Ti300 Thermal Imaging Camera (887-8772) with free iPhone 6 64GB
RS Stock No: 1046280, ISOCAL Fluke Ti300 Thermal Imaging Camera (887-8772) with free iPhone 6 64GB
RS Stock No: 1046281, RSCAL Fluke Ti300 Thermal Imaging Camera (887-8772) with free iPhone 6 64GB
Standards
UL 61010-1:2012 CAN/CSA-C22.2 No. 61010-1-12 IEC 61010-1 3rd Edition (2010)
Supplied with
Ti300 Thermal imager with standard infrared lens, AC power supply and battery pack charger (including mains adapters), 2 lithium ion smart battery packs, microSD memory card with SD adapter, 3 m USB cable, 3 m HDMI video cable, SmartView® software with free software upgrades for life, hard carrying case, soft transport bag, adjustable hand strap, printed users manual, CD user manual and warranty registration card.
Kenmerk | Waarde |
---|---|
Temperature Measurement Range | -20 → +650 °C |
Detector Resolution | 240 x 180pixel |
Display Resolution | 640 x 480pixel |
Model Number | TI300 |
Thermal Sensitivity | 50mK |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Automatic, Manual |
Calibrated | RSCAL |
Refresh Rate | 9Hz |
Minimum Focus Distance | 150mm |
Display Size | 3.5in |
Minimum Focus | 150 mm |
Model Number p | TI300 |
Weight | 1 (Battery Included)kg |