- RS-stocknr.:
- 899-2869
- Fabrikantnummer:
- 2B40UM
- Fabrikant:
- Altech
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 899-2869
- Fabrikantnummer:
- 2B40UM
- Fabrikant:
- Altech
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
Altech – V-EA Series Circuit Breakers
The Altech V-EA series offers a range of DIN mounted circuit breakers that have been designed to provide a compact solution to your protection requirements.
DIN rail mounted
17.5mm width per pole
10kA short circuit
480Y/277V AC, 50/60Hz
UL508 Listed
17.5mm width per pole
10kA short circuit
480Y/277V AC, 50/60Hz
UL508 Listed
Altech Supplementary Protectors
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 40A |
Number of Poles | 2 |
Series | V-EA |
Application | AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Appliances, Business Equipment, Control Circuits, Electronic Applications, Lighting, Motors, UL508 Applications, Wiring Protection |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Handle |
Tripping Characteristics | Type B |
Rated AC Voltage | 480Y/277V |
Mounting Style | DIN Rail Mount |
Rated DC Voltage | 60V |
Break Time | Time Delay |
Overall Length | 93.3mm |
Circuit Breaker Type | MCCB |
Terminal Contact Type | Box Clamp, Ring Tongue Terminal |
Overall Depth | 74.7mm |
Special Features | IP20 Terminal Protection |
Overall Dimensions | 93.3 x 35 x 74.7mm |
Breaking Capacity at Maximum Voltage Rating | 10 kA |