Altech Thermal Circuit Breaker - R 2 Pole 480Y/277V Voltage Rating DIN Rail Mount, 40A Current Rating
- RS-stocknr.:
- 899-1689
- Fabrikantnummer:
- 2DU40R
- Fabrikant:
- Altech
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 899-1689
- Fabrikantnummer:
- 2DU40R
- Fabrikant:
- Altech
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
Altech R-Series DIN Rail
Thermal Magnetic Circuit Breakers are found in most distribution boards. The thermal portion provides an "inverse time" response feature, which trips the circuit breaker sooner for larger overcurrents. The Altech R-series are primarily DIN Rail mounted and provide a compact solution to your protection requirements. All models are highly reliable and excellent quality.
DIN Rail Mounted
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Positive Trip indicator
17.5mm width per pole
Thermal Magnetic
10kA Short Circuit Withstand Capacity
Positive Trip indicator
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 40A |
Number of Poles | 2 |
Voltage Rating | 480Y/277V |
Series | R |
Application | Appliance Circuit, Control Transformers, Power Supplies, Power Supplies and Reactive Loads, Sensitive Electronics, UL1077 Application |
Tripping Mechanism | Thermal-Magnetic |
Reset Actuator Type | Handle |
Tripping Characteristics | Type D |
Rated AC Voltage | 480Y/277V |
Mounting Style | DIN Rail Mount |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Terminal Contact Type | Screw |
Overall Length | 96.1mm |
Break Time | Time Delay |
Overall Depth | 83.5mm |
Special Features | IP20 Termination Protection, Positive Trip Indicator, Supplementary Protector |
Overall Dimensions | 96.1 x 35 x 83.5mm |
Circuit Breaker Type | Thermal Magnetic Circuit Breaker |