Carling Technologies Thermal Magnetic Circuit Breaker - B Single Pole Panel Mount, 20A Current Rating
- RS-stocknr.:
- 881-4844
- Fabrikantnummer:
- BA1-B0-34-620-121-D
- Fabrikant:
- Carling Technologies
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 881-4844
- Fabrikantnummer:
- BA1-B0-34-620-121-D
- Fabrikant:
- Carling Technologies
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MX
Productomschrijving
Carling Technologies B-Series Circuit Breakers
Carling Technologies B-Series hydraulic/magnetic circuit breakers are compact and temperature stable designed for precision operation in applications requiring general purpose as well as full load amp applications. The B-Series are offered with ratings from 0.02 to 50 amps and up to 277 V ac or 80 V dc, with choices of time delays, terminals, wide range of standard colours, imprinting. Actuators available include handles for 1- 6 poles, rocker for 1-3 poles, and Visi-Rocker for 1-3 poles construction.
Approvals
UL Recognized – UL Standard 508, 1077, 1500
UL Listed – UL Standard 489, 489A
CSA Accepted
TUV Certified
VDE Certified
UL Listed – UL Standard 489, 489A
CSA Accepted
TUV Certified
VDE Certified
Hydraulic/Magnetic Circuit Breaker
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 20A |
Number of Poles | 1 |
Series | B |
Application | Control Panels, Generator and Welder Markets, Marine Applications, Medical Equipment, Military, Office Equipment, Power Supplies |
Tripping Mechanism | Hydraulic-Magnetic |
Reset Actuator Type | Handle |
Rated AC Voltage | 277V |
Mounting Style | Panel Mount |
Breaking Capacity at Maximum Voltage Rating | 5000 A @ 120 V ac, 5000 A @ 80 V dc |
Rated DC Voltage | 80V |
Break Time | Medium |
Overall Length | 19.2mm |
Terminal Contact Type | Quick Connect |
Overall Depth | 61.4mm |
Special Features | Extra Insulation and Tongue and Groove Half-Shell Constructions, UL489 Approvals Available |
Overall Dimensions | 19.18 x 50.8 x 61.44mm |
Circuit Breaker Type | MCCB |
Mounting Hole Diameter | 16mm |