Carling Technologies Thermal Magnetic Circuit Breaker - CX 2 Pole 600V ac Voltage Rating Panel Mount, 100A Current
- RS-stocknr.:
- 881-1198
- Fabrikantnummer:
- CX2-B0-14-810-32A-06C
- Fabrikant:
- Carling Technologies
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 881-1198
- Fabrikantnummer:
- CX2-B0-14-810-32A-06C
- Fabrikant:
- Carling Technologies
Datasheets
Wetgeving en conformiteit
Productomschrijving
Carling Technologies CX-Series Circuit Breakers
Carling Technologies CX-Series circuit breaker features a unique and innovative arc-quenching configuration that allows the breaker to safely handle high amperage and high DC voltage applications in a compact package. The CX-Series uses a magnetic flux boosting terminal configuration, which creates a strong magnetic field, motivating the arc into an enhanced arc chamber improving the breakers overall performance and reliability.
Temperature stable hydraulic/magnetic overcurrent sensing technology
Optional relay trip circuit permitting remote operator system shut down
Perfect fit for 380VDC applications
Trips on overload even when actuator is forcibly held in the On position
Shock, Vibration and moisture resistant
Optional relay trip circuit permitting remote operator system shut down
Perfect fit for 380VDC applications
Trips on overload even when actuator is forcibly held in the On position
Shock, Vibration and moisture resistant
Hydraulic/Magnetic Circuit Breaker
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 100A |
Number of Poles | 2 |
Voltage Rating | 600V ac |
Series | CX |
Application | Photovoltaic Renewable Energy System, Power Distribution Equipment |
Tripping Mechanism | Hydraulic-Magnetic |
Reset Actuator Type | Handle |
Mounting Style | Panel Mount |
Break Time | Short |
Rated DC Voltage | 600V |
Breaking Capacity at Maximum Voltage Rating | 3000 A @ 600 V dc |
Circuit Breaker Type | MCCB |
Overall Length | 19.2mm |
Terminal Contact Type | Stud |
Mounting Hole Width | 52.4mm |
Overall Depth | 72.1mm |
Special Features | Choice of 6-32 or M3 Mounting Inserts Providing Secure Panel Mount Installation, Optional Relay Trip Circuit Permitting Remote Operator System Shut Down |
Mounting Hole Size | 38.61 x 52.37mm |
Mounting Hole Length | 38.6mm |
Overall Dimensions | 19.18 x 78.59 x 72.1mm |