- RS-stocknr.:
- 762-9065
- Fabrikantnummer:
- VSFK 6001 / 2.5 / 200 / GR
- Fabrikant:
- Schutzinger
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 762-9065
- Fabrikantnummer:
- VSFK 6001 / 2.5 / 200 / GR
- Fabrikant:
- Schutzinger
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Schutzinger 1000V CAT III 4mm Safety Measuring Leads, Gold Plated
A selection of Schutzinger CAT III safety test leads, featuring 4mm diameter banana type lamella-basket plugs with a 4mm diameter rear socket crimped on to a highly flexible PVC lead in various cable colours and lengths from 25cm to 200cm. These Schutzinger CAT III safety test leads are rated at 1000V and have gold plated contact surfaces, part of the 4mm safety programme range.
Features & Benefits
1000V CAT III rated
Highly flexible PVC-leads 2.5mm2
Highly flexible PVC-leads 2.5mm2
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Specificaties
Kenmerk | Waarde |
---|---|
Lead Length | 2m |
Current Rating | 32A |
Test Lead Type | 4 mm Connector Test Leads |
Colour | Grey |
Voltage Rating | 1kV |
Connector A Gender | Male |
Connector B Gender | Male |
Connector A Shrouded | Yes |
Connector B Shrouded | Yes |
Connector A Stackable | Yes |
Connector B Stackable | Yes |
Connector A Orientation | Straight |
Connector B Orientation | Straight |
Contact Material | Beryllium Copper |
Safety Category | CAT III 1000V |
Insulation Material | PVC |
Safety Category Level | CAT III |
Safety Category Voltage | 1000V |
Operating Temperature Range | -10 → +80 °C |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
- RS-stocknr.:
- 762-9065
- Fabrikantnummer:
- VSFK 6001 / 2.5 / 200 / GR
- Fabrikant:
- Schutzinger