- RS-stocknr.:
- 265-8810
- Fabrikantnummer:
- 6GT23981CD600AX0
- Fabrikant:
- Siemens
2 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 534,43
(excl. BTW)
€ 646,66
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 534,43 |
- RS-stocknr.:
- 265-8810
- Fabrikantnummer:
- 6GT23981CD600AX0
- Fabrikant:
- Siemens
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
The Siemens RF300/RF200 antenna ANT 3 no is used for connection to RF250R and RF350R. It has antenna connection cable of PUR, UL 758 with the length of 3 m trailing plug. It is M8 straight/M8 angled plug for the transponders MDS D117, MDS D127, MDS D421, MDS D521. It also consisting of: 1x 6GT23981CD500AX0 1x 6GT23910AH30.
Type of electrical connection of the antenna: M8, 4-pin
Design of plug-in connection: male
Design of plug-in connection: male
Specificaties
Kenmerk | Waarde |
---|---|
Connector Type | M8 Plug |
Antenna Length | 50mm |
Frequency Range | 13.56 MHz |
Maximum Frequency | 13.56MHz |
Connector Gender | Male |