KEMET 22μF MnO2 Tantalum Capacitor 10V dc, T491 Series
- RS-stocknr.:
- 170-0259
- Fabrikantnummer:
- T491B226K010AT
- Fabrikant:
- KEMET
9490 op voorraad - levertijd is 1 werkdag(en).
Prijs Per stuk (op een rol 2000)
€ 0,128
(excl. BTW)
€ 0,155
(incl. BTW)
Aantal stuks | Per stuk | Per reel* |
---|---|---|
2000 - 2000 | € 0,128 | € 256,00 |
4000 - 4000 | € 0,122 | € 244,00 |
6000 + | € 0,117 | € 234,00 |
*prijsindicatie
- RS-stocknr.:
- 170-0259
- Fabrikantnummer:
- T491B226K010AT
- Fabrikant:
- KEMET
Wetgeving en conformiteit
- Land van herkomst:
- MX
Productomschrijving
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Note
Black band on body indicates positive terminal.
Specificaties
Kenmerk | Waarde |
---|---|
Technology | MnO2 |
Capacitance | 22µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | B |
Equivalent Series Resistance | 2.3Ω |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | T491 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +10% |
Dielectric Material Family | Tantalum |
Tolerance Minus | -10% |
Leakage Current | 500 nA |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 6% |