- RS-stocknr.:
- 917-3936
- Fabrikantnummer:
- SKHUQGE010
- Fabrikant:
- Alps Alpine
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 917-3936
- Fabrikantnummer:
- SKHUQGE010
- Fabrikant:
- Alps Alpine
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Alps SKHU Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Tactile
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | SPST |
Switch Operation | Momentary |
Actuator Length | 1.05mm |
Actuator Colour | Red |
Actuator Type | Button |
Length | 6.2mm |
Width | 6.3mm |
Dimensions | 6.2 x 6.3mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
Voltage Rating | 12V dc |
Operating Force | 2.55 N |
Height | 3.1mm |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Mechanical Life | 50000Cycles |
Maximum Operating Temperature | +85°C |