- RS-stocknr.:
- 176-9456
- Fabrikantnummer:
- PTS645SM43SMTR 92 LFS
- Fabrikant:
- C & K
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 176-9456
- Fabrikantnummer:
- PTS645SM43SMTR 92 LFS
- Fabrikant:
- C & K
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The PTS645 switch series from C&K are 6mm tact switches, designed to provide those designing for consumer product, instrumentation and computing equipment applications the long-lasting, responsive switch they need. PTS645 switches are compact (6 x 6mm) and are available in a variety of actuator lengths, with a choice of actuation force, allowing you to customize the switch to your products needs.
Compact size 6 x 6 mm
Variety of actuator lengths
Choice of actuation force
Typical Applications
Consumer products
Instrumentation
Computer products
Industrial
Variety of actuator lengths
Choice of actuation force
Typical Applications
Consumer products
Instrumentation
Computer products
Industrial
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | SPST |
Terminal Type | PC Pin |
Switch Operation | Momentary |
Actuator Length | 1.05mm |
Actuator Type | Top |
Length | 6mm |
Width | 6mm |
Dimensions | 6 x 6mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP40 |
Operating Force | 1.6 N |
Voltage Rating | 12V dc |
Operating Temperature Range | -20 → +60°C |
Contact Material | Silver |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |