- RS-stocknr.:
- 135-9552
- Fabrikantnummer:
- KMR741NG ULC LFS
- Fabrikant:
- C & K
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 135-9552
- Fabrikantnummer:
- KMR741NG ULC LFS
- Fabrikant:
- C & K
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
C&K Micro Miniature KMR 7 Series Tactile Switches
From C & K Switches, a range of IP67 surface mount microminiature top actuated tactile switches. The KMR7 range of switches are 2.5 mm in height making them ideal for printed circuit boards where space is limited. Switches in the KMR7 series have SPST-NO momentary gold or silver contacts and are available with various actuation forces to suit most applications.
Features and Benefits
• IP67
• Excellent tactile feel
• Small footprint
• Ultra low current
• Various actuation forces
• Gold or silver contacts
• Gullwing terminals
• No ground pin
• Excellent tactile feel
• Small footprint
• Ultra low current
• Various actuation forces
• Gold or silver contacts
• Gullwing terminals
• No ground pin
Applications
• Medical equipment
• Industrial electronics
• Automotive
• Consumer
• Industrial electronics
• Automotive
• Consumer
Tactile
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | Momentary |
Actuator Length | 2.11mm |
Actuator Colour | Black |
Actuator Type | Button |
Length | 4.2mm |
Width | 2.8mm |
Dimensions | 4.2 x 2.8mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP67 |
Operating Force | 4 N |
Voltage Rating | 32V dc |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Contact Material | Silver Plated |
Maximum Operating Temperature | +85°C |
- RS-stocknr.:
- 135-9552
- Fabrikantnummer:
- KMR741NG ULC LFS
- Fabrikant:
- C & K