- RS-stocknr.:
- 135-9368
- Fabrikantnummer:
- PTS820J20MSMTR LFS
- Fabrikant:
- C & K
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 135-9368
- Fabrikantnummer:
- PTS820J20MSMTR LFS
- Fabrikant:
- C & K
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
C&K PTS820 Series Tactile Switches
From C & K Switches, a range of micro-miniature SMT tactile switches. The compact PTS820 series of switches have a 3.9 x 2.9 mm footprint making them ideal for applications where PCB board space is limited. These tactile switches are available with a standard top actuator and 3 different switch heights. The IP40 switches in the PTS820 family have a momentary function with SPST-NO silver plated J bend terminations.
Features and Benefits
IP40
Compact 3.9 x 2.9 mm footprint
Silver plated contacts
Three different switch heights
High number of cycles
Compact 3.9 x 2.9 mm footprint
Silver plated contacts
Three different switch heights
High number of cycles
Applications
Keyless entry systems
Nomad devices
Control panels
Remote control systems
Nomad devices
Control panels
Remote control systems
Tactile
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | SPST |
Terminal Type | J Bend |
Switch Operation | Momentary |
Actuator Length | 2 (Dia.)mm |
Actuator Colour | Grey |
Actuator Type | Button |
Length | 3.9mm |
Width | 2.9mm |
Dimensions | 3.9 x 2.9mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP40 |
Voltage Rating | 12V dc |
Operating Force | 1.6 N |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Plated |
- RS-stocknr.:
- 135-9368
- Fabrikantnummer:
- PTS820J20MSMTR LFS
- Fabrikant:
- C & K