BEL POWER SOLUTIONS INC Switching Power Supply, MAP55-4003, ±5 V dc, ±12 V dc, 2.5 A, 6 A, 500 mA, 55W, Quad Output,
- RS-stocknr.:
- 833-8158
- Fabrikantnummer:
- MAP55-4003
- Fabrikant:
- BEL POWER SOLUTIONS INC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 833-8158
- Fabrikantnummer:
- MAP55-4003
- Fabrikant:
- BEL POWER SOLUTIONS INC
Datasheets
Wetgeving en conformiteit
Productomschrijving
BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply
The BEL POWER SOLUTIONS INC embedded switch-mode power supply from the MAP55 series is a 55W rated, AC to DC plug-in device with 4 outputs. It has a variable frequency design with thermal, efficient, U-channel chassis, reliable and tightly regulated DC power. This single output model features a wide range of adjustable outputs to meet a variety of standard and user-specific output voltage requirements. It has a compact design and a universal input supply voltage rating range from 90VAC to 132VAC (low range) and 175VAC to 264VAC (high range).
Features and Benefits
Dual-mode connectors
Greater than 225,000 hours MTBF
Metric and SAE
Output currents are 6A at 5V, 0.5A at -5V, 2.5A at 15V and 2.5A at -15V
U bracket mount
Greater than 225,000 hours MTBF
Metric and SAE
Output currents are 6A at 5V, 0.5A at -5V, 2.5A at 15V and 2.5A at -15V
U bracket mount
Applications
Commercial requirements
Industrial
Industrial
Certifications
CE certified
EN55022
EN55022
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | ±5 V dc, ±12 V dc |
Output Current | 2.5 A, 6 A, 500 mA |
Power Rating | 55W |
Number of Outputs | 4 |
Input Voltage | 175 → 264 V ac, 90 → 132 V ac |
Mounting Type | U Bracket |
Package Type | U Bracket |
Length | 152.4mm |
Width | 83.1mm |
Depth | 40.6mm |
Efficiency | 73 (Min.)% |
Minimum Temperature | 0°C |
Maximum Temperature | +70°C |
Weight | 550g |
- RS-stocknr.:
- 833-8158
- Fabrikantnummer:
- MAP55-4003
- Fabrikant:
- BEL POWER SOLUTIONS INC