TRACOPOWER Switching Power Supply, TXLN 200-112, 12V dc, 16.7A, 200W, 1 Output, 85 → 264V ac Input Voltage
- RS-stocknr.:
- 216-5902
- Fabrikantnummer:
- TXLN 200-112
- Fabrikant:
- TRACOPOWER
1 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
1 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 88,30
(excl. BTW)
€ 106,84
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 88,30 |
5 - 9 | € 85,65 |
10 - 24 | € 83,00 |
25 - 49 | € 79,47 |
50 + | € 75,94 |
- RS-stocknr.:
- 216-5902
- Fabrikantnummer:
- TXLN 200-112
- Fabrikant:
- TRACOPOWER
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- TW
Productomschrijving
The TRACOPOWER TXLN series is a family of encased power supplies designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, they are easy to install in any equipment. These power supplies have universal input and comply with European EMC standards and the Low Voltage Directive (LVD).
Compact metal case with screw terminal block
It provides short circuit, overvoltage and overload protection
Convection cooled (no-fan)
High efficiency up to 86%
It provides short circuit, overvoltage and overload protection
Convection cooled (no-fan)
High efficiency up to 86%
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 12V dc |
Output Current | 16.7A |
Power Rating | 200W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Package Type | Enclosed |
Series | TXLN |
- RS-stocknr.:
- 216-5902
- Fabrikantnummer:
- TXLN 200-112
- Fabrikant:
- TRACOPOWER