RS PRO Switching Power Supply, 5V dc, 3.6A, 18W, 1 Output, 100 → 370 V dc, 85 → 264 V ac Input Voltage
- RS-stocknr.:
- 181-2124
- Fabrikant:
- RS PRO
37 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 13,82
(excl. BTW)
€ 16,72
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 13,82 |
5 - 9 | € 13,41 |
10 - 24 | € 12,99 |
25 - 49 | € 12,58 |
50 + | € 12,16 |
- RS-stocknr.:
- 181-2124
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Universal 85 - 264V AC and wide 100 - 370V DC Input
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 5V dc |
Output Current | 3.6A |
Power Rating | 18W |
Number of Outputs | 1 |
Input Voltage | 100 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 53.8mm |
Width | 28.8mm |
Depth | 23.5mm |
Efficiency | 78% |
Weight | 60g |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
- RS-stocknr.:
- 181-2124
- Fabrikant:
- RS PRO