RS PRO Switching Power Supply, 12V dc, 16.7A, 200W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input Voltage
- RS-stocknr.:
- 161-8219
- Fabrikant:
- RS PRO
2 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
205 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 103,73
(excl. BTW)
€ 125,51
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 103,73 |
5 - 9 | € 100,62 |
10 - 24 | € 97,51 |
25 - 49 | € 94,40 |
50 + | € 91,29 |
- RS-stocknr.:
- 161-8219
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
RS PRO 200 W Embedded Switch Mode Power Supply SMPS, 12 V DC Enclosed
This RS PRO embedded switch-mode power supply (SMPS) will provide your equipment with a 12 V DC output, ideal for use in telecoms, manufacturing systems or machine assembly. It accepts input voltages from 85 to 264 V AC and 120 to 370 V DC. Its support for a broad range of inputs makes this versatile SMPS handy for use in a range of contexts and countries around the world.
The compact package is easy to mount to a printed circuit board (PCB) with the accessible screw terminals. Its vented metal casing enables air to flow freely and cool the unit, preventing it from overheating.
This SMPS complies with EN 61000-3-6 on harmonic current emissions, so there's no electrical interfere with any other devices. Power supplies of this kind use a capacitor to maintain their output voltage. These switch on and off thousands of times per second to transfer power while reducing resistance.
The compact package is easy to mount to a printed circuit board (PCB) with the accessible screw terminals. Its vented metal casing enables air to flow freely and cool the unit, preventing it from overheating.
This SMPS complies with EN 61000-3-6 on harmonic current emissions, so there's no electrical interfere with any other devices. Power supplies of this kind use a capacitor to maintain their output voltage. These switch on and off thousands of times per second to transfer power while reducing resistance.
Features and Benefits
• Enclosed package type
• Single output
• Efficiency of 84%
• Output current of 16.7 A
• Power rating of 200 W
• Length of 199 mm
• Width of 99 mm
• Depth of 50 mm
• Minimum operating temperature of -25˚C
• Maximum operating temperature of +70˚C
• Single output
• Efficiency of 84%
• Output current of 16.7 A
• Power rating of 200 W
• Length of 199 mm
• Width of 99 mm
• Depth of 50 mm
• Minimum operating temperature of -25˚C
• Maximum operating temperature of +70˚C
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 12V dc |
Output Current | 16.7A |
Power Rating | 200W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Enclosed |
Length | 199mm |
Width | 99mm |
Depth | 50mm |
Efficiency | 84% |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |