- RS-stocknr.:
- 144-6272
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 144-6272
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
LH 20-25 series is a compact size power converter offered by RS Pro. It features universal input voltage, taking both DC and AC input voltage, low power consumption, high efficiency, high reliability, safer isolation. It offers good EMC performance, which meet IEC/EN61000-4, CISPR22/EN55022, UL60950 and EN60950 standards, and its widely used in industrial, office and civil applications. For harsh EMC environment, the application circuit in the datasheet is strongly recommended.
Universal Input: 85 - 264VAC/100 - 370VDC
Regulated output, low ripple & noise
High efficiency up to 87%
Output short circuit, over-current, over–voltage,
protection
Plastic case, meets UL94V-0
IEC60950, UL60950, EN60950 approval
Mounting: PCB mounting, Chassis mounting,
DIN-Rail mounting available
Regulated output, low ripple & noise
High efficiency up to 87%
Output short circuit, over-current, over–voltage,
protection
Plastic case, meets UL94V-0
IEC60950, UL60950, EN60950 approval
Mounting: PCB mounting, Chassis mounting,
DIN-Rail mounting available
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 24V dc |
Output Current | 1.1A |
Power Rating | 25W |
Number of Outputs | 1 |
Input Voltage | 264 V ac, 370 V dc |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 96.1mm |
Width | 54mm |
Depth | 32mm |
Efficiency | 85 % @ 230 |
Weight | 170g |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
- RS-stocknr.:
- 144-6272
- Fabrikant:
- RS PRO