- RS-stocknr.:
- 136-8821
- Fabrikantnummer:
- ULP40-1305
- Fabrikant:
- EOS
13 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 43,56
(excl. BTW)
€ 52,71
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 43,56 |
5 - 9 | € 42,26 |
10 - 24 | € 40,95 |
25 - 49 | € 39,64 |
50 + | € 38,34 |
- RS-stocknr.:
- 136-8821
- Fabrikantnummer:
- ULP40-1305
- Fabrikant:
- EOS
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- IN
Productomschrijving
EOS ULP40 40 W Switch Mode Power Supply
Introducing the EOS Power 40 W ULP40 open frame switch mode Industrial power supply. The EOS Power Supplies have a universal input and are compact 3 x 2 x0.75 in in size.
Features and Benefits
• 3 x 2 x0.75 inch Form factor
• 40 W Convection
• Efficiencies 85% Typical
• -40 to 70°C operating temperature
• 2 m Hours, Telcordia - SR332 – issue 3 MTBF
• Standby Power < 0.3 W
• 40 W Convection
• Efficiencies 85% Typical
• -40 to 70°C operating temperature
• 2 m Hours, Telcordia - SR332 – issue 3 MTBF
• Standby Power < 0.3 W
• Cover Kit for (M) ULP40 Series st.no.1368833
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 5V dc |
Output Current | 5A |
Power Rating | 25W |
Number of Outputs | 1 |
Input Voltage | 264 V ac, 390 V dc |
Mounting Type | Surface Mount |
Package Type | Open Frame |
Length | 76.2mm |
Width | 50.8mm |
Depth | 16.76mm |
Efficiency | 85% |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Weight | 100g |