MEAN WELL Switching Power Supply, IRM-20-15, 15V dc, 1.4A, 21W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS-stocknr.:
- 135-8943
- Fabrikantnummer:
- IRM-20-15
- Fabrikant:
- MEAN WELL
8 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
2 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 12,45
(excl. BTW)
€ 15,06
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 12,45 |
5 - 9 | € 12,07 |
10 - 24 | € 11,70 |
25 - 49 | € 11,33 |
50 + | € 10,95 |
- RS-stocknr.:
- 135-8943
- Fabrikantnummer:
- IRM-20-15
- Fabrikant:
- MEAN WELL
Datasheets
Wetgeving en conformiteit
Productomschrijving
Mean Well IRM-20 Series 20 W Single Output Encapsulated AC-DC Power Supply
The IRM-20 Series of encapsulated AC-DC power supplies meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-20 series is a 20 W single output compact solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 264 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.1 W and high efficiency up to 85%, these switching power supplies meet worldwide regulations for power consumption. IRM-20 switch mode power supplies (SMPS) are a Class II design and include built-in EMI filtering components and excellent EMC features that prevent electromagnetic interference.
Features and Benefits:
High efficiency up to 85% (depending on model)
Isolation Class II
Compact size
Overvoltage, overload and short circuit protection
Universal AC input with full range
Cooled by free air convection
100% full load burn-in test
High reliability
Product Applications:
Suitable applications include hand held electronic devices, factory automation equipment, mechanical equipment and industrial electrical equipment.
Standards
Safety standards: UL60950-1, TUV EN60950-1 approved
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 15V dc |
Output Current | 1.4A |
Power Rating | 21W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 52.4mm |
Width | 27.2mm |
Depth | 24mm |
Series | IRM-20 |
Weight | 59g |
Minimum Temperature | -30°C |
Maximum Temperature | +70°C |