- RS-stocknr.:
- 805-2863
- Fabrikantnummer:
- NSD914F3T5G
- Fabrikant:
- ON Semiconductor
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 805-2863
- Fabrikantnummer:
- NSD914F3T5G
- Fabrikant:
- ON Semiconductor
Datasheets
Wetgeving en conformiteit
Productomschrijving
Small Signal Switching Diodes, ON Semiconductor
Standards
Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Forward Current | 200mA |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOT-1123 |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1V |
Maximum Diode Capacitance | 4pF |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Length | 0.85mm |
Width | 0.65mm |
Height | 0.4mm |
Dimensions | 0.85 x 0.65 x 0.4mm |