Emerson Appleton, 400 Surge Protector 240 V Maximum Voltage Rating 50kA Maximum Surge Current Surge Protection Device
- RS Stock No.:
- 881-5960
- Mfr. Part No.:
- 420DB05EWRJ1S
- Brand:
- Emerson Appleton
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS Stock No.:
- 881-5960
- Mfr. Part No.:
- 420DB05EWRJ1S
- Brand:
- Emerson Appleton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Emerson - 400 Series
Professional range of Emerson surge protectors from the 400 series.
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
Specifications
sdjkfsjkd | Value |
---|---|
Suppressor Type | Surge Protection Device |
Maximum Voltage Rating | 240 V |
Mounting Type | Screw Mount |
Maximum Surge Current | 50kA |
Series | 400 |
Length | 82.3mm |
Depth | 82.3mm |
Height | 86mm |
Dimensions | 82.3 x 82.3 x 86.1mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |