WJ Furse, ESP RF Surge Suppressor Unit 86 V Maximum Voltage Rating 1kA Maximum Surge Current Coaxial Surge Protector
- RS-stocknr.:
- 788-6781
- Fabrikantnummer:
- 7TCA085450R0007 ESP RF 111A11
- Fabrikant:
- WJ Furse
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 788-6781
- Fabrikantnummer:
- 7TCA085450R0007 ESP RF 111A11
- Fabrikant:
- WJ Furse
Datasheets
- ESP RF Series Data Sheet
- Protection for Data and Signal Lines in Intrinsically Safe Circuits Application Note
- Choosing the Correct Furse ESP Lightning Barrier for your Application
- Protection of Wind Turbines Application Note
- Protection of Photovoltaic (PV) Systems Application Note
- ABB IET Wiring Regulations BS 7671 18TH Edition
Wetgeving en conformiteit
Productomschrijving
Coaxial RF systems Enhanced surge protectors – ESP RF Series
Enhanced surge protector suitable for co-axial RF systems
Very low let-through voltage (ESP RF111A11 & ESP RF441A11)
Very low attenuation
Near unity VSWR over wide range of frequencies
Wide bandwidth from DC (ESP RF 111221 & ESP RF 441221) to 2.7 GHz
Available with BNC (ESP RF 441A11 & ESP RF 441221) and N type (ESP RF 111A11 & ESP RF 111221) connectors
Very low let-through voltage (ESP RF111A11 & ESP RF441A11)
Very low attenuation
Near unity VSWR over wide range of frequencies
Wide bandwidth from DC (ESP RF 111221 & ESP RF 441221) to 2.7 GHz
Available with BNC (ESP RF 441A11 & ESP RF 441221) and N type (ESP RF 111A11 & ESP RF 111221) connectors
Specificaties
Kenmerk | Waarde |
---|---|
Suppressor Type | Coaxial Surge Protector |
Maximum Voltage Rating | 86 V |
Mounting Type | Screw Mount |
Maximum Surge Current | 1 kA, 10kA |
Series | ESP RF |
Length | 77mm |
Depth | 25.8mm |
Height | 40mm |
Dimensions | 77 x 25.8 x 40mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
- RS-stocknr.:
- 788-6781
- Fabrikantnummer:
- 7TCA085450R0007 ESP RF 111A11
- Fabrikant:
- WJ Furse
- ESP RF Series Data Sheet
- Protection for Data and Signal Lines in Intrinsically Safe Circuits Application Note
- Choosing the Correct Furse ESP Lightning Barrier for your Application
- Protection of Wind Turbines Application Note
- Protection of Photovoltaic (PV) Systems Application Note
- ABB IET Wiring Regulations BS 7671 18TH Edition