Dehn, DPA M CLD Surge Arrester 48 V Maximum Voltage Rating 0.001kA Maximum Surge Current Surge Arrester
- RS-stocknr.:
- 193-6599
- Fabrikantnummer:
- DPA M CLD RJ45B 48
- Fabrikant:
- Dehn
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
46 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Per stuk
€ 144,83
(excl. BTW)
€ 175,24
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 144,83 |
5 - 9 | € 139,04 |
10 - 19 | € 131,80 |
20 - 29 | € 120,21 |
30 + | € 107,18 |
- RS-stocknr.:
- 193-6599
- Fabrikantnummer:
- DPA M CLD RJ45B 48
- Fabrikant:
- Dehn
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Universal arrester for Industrial Ethernet, Power over Ethernet and similar applications in structured cabling systems according to class D up to 100 MHz. Protection of all pairs by powerful gas discharge tubes. DIN rail mounted adapter type with sockets.
Ideally suited for retrofitting, protection of all lines
For use in structured cabling systems according to class D up to 100 MHz
For installation in conformity with the lightning protection zone concept at the boundaries from 0B –2 and higher
For use in structured cabling systems according to class D up to 100 MHz
For installation in conformity with the lightning protection zone concept at the boundaries from 0B –2 and higher
Specificaties
Kenmerk | Waarde |
---|---|
Suppressor Type | Surge Arrester |
Maximum Voltage Rating | 48 V |
Mounting Type | DIN Rail |
Maximum Surge Current | 0.001kA |
Series | DPA M CLD |
Length | 19mm |
Depth | 36mm |
Height | 75mm |
Dimensions | 19 x 36 x 75mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |