- RS-stocknr.:
- 890-8542
- Fabrikantnummer:
- STFE100-24L
- Fabrikant:
- Sola
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 890-8542
- Fabrikantnummer:
- STFE100-24L
- Fabrikant:
- Sola
- Land van herkomst:
- MX
STFE Elite Series - Active Tracking® Filters with Surge Protection
The STFE elite series from Sola HD. These filters combine active tracking technology with surge protection against voltage transients and surges. They continuously track the input AC power line and respond instantly upon detecting extraneous high frequency noise and high-voltage transients. This series is designed to meet your unique requirements, and are available in hardwired DIN rail mount, single phase configuration. These filters are designed for years of trouble free operation and require minimal operator intervention after installation.
Features:
Series connected DIN rail mounted filter
Durable metal mount clip
Transient protection in all modes (L-N, L-G, and N-G)
Screw terminal connections
LED status indication
Form C contact for remote monitoring
Durable metal mount clip
Transient protection in all modes (L-N, L-G, and N-G)
Screw terminal connections
LED status indication
Form C contact for remote monitoring
Applications:
Control panels
Factory automation installations
Programmable logic controllers
Point of use industrial equipment
Dedicated industrial and machine tools equipment
Factory automation installations
Programmable logic controllers
Point of use industrial equipment
Dedicated industrial and machine tools equipment
Standards
UL, CSA
SolaHD
Kenmerk | Waarde |
---|---|
Electrical Phase | 1 |
Mounting Style | DIN Rail |
Length | 124mm |
Width | 65mm |
Depth | 116mm |
Dimensions | 124 x 65 x 116mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +50°C |
Operating Temperature Range | -40 → +50 °C |
- RS-stocknr.:
- 890-8542
- Fabrikantnummer:
- STFE100-24L
- Fabrikant:
- Sola
- Land van herkomst:
- MX
STFE Elite Series - Active Tracking® Filters with Surge Protection
The STFE elite series from Sola HD. These filters combine active tracking technology with surge protection against voltage transients and surges. They continuously track the input AC power line and respond instantly upon detecting extraneous high frequency noise and high-voltage transients. This series is designed to meet your unique requirements, and are available in hardwired DIN rail mount, single phase configuration. These filters are designed for years of trouble free operation and require minimal operator intervention after installation.
Features:
Series connected DIN rail mounted filter
Durable metal mount clip
Transient protection in all modes (L-N, L-G, and N-G)
Screw terminal connections
LED status indication
Form C contact for remote monitoring
Durable metal mount clip
Transient protection in all modes (L-N, L-G, and N-G)
Screw terminal connections
LED status indication
Form C contact for remote monitoring
Applications:
Control panels
Factory automation installations
Programmable logic controllers
Point of use industrial equipment
Dedicated industrial and machine tools equipment
Factory automation installations
Programmable logic controllers
Point of use industrial equipment
Dedicated industrial and machine tools equipment
Standards
UL, CSA
SolaHD
Kenmerk | Waarde |
---|---|
Electrical Phase | 1 |
Mounting Style | DIN Rail |
Length | 124mm |
Width | 65mm |
Depth | 116mm |
Dimensions | 124 x 65 x 116mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +50°C |
Operating Temperature Range | -40 → +50 °C |