- RS-stocknr.:
- 863-0965
- Fabrikantnummer:
- 74437334068
- Fabrikant:
- Wurth Elektronik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 863-0965
- Fabrikantnummer:
- 74437334068
- Fabrikant:
- Wurth Elektronik
Wetgeving en conformiteit
Productomschrijving
WE-LHMI Series Magnetically Shielded Wirewound Chokes
WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.
Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices
devices
Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices
devices
Wurth Non Standard SMT Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 6.8 μH |
Maximum DC Current | 2A |
Package/Case | 5020 |
Length | 5.2mm |
Depth | 5.2mm |
Height | 1.8mm |
Dimensions | 5.2 x 5.2 x 1.8mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 150mΩ |
Series | WE-LHMI |
Maximum Self Resonant Frequency | 20.5MHz |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |