Eaton Bussmann Series, DR124, 0124 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 7.65A
- RS-stocknr.:
- 770-0928
- Fabrikantnummer:
- DR124-4R7-R
- Fabrikant:
- Eaton Bussmann Series
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 770-0928
- Fabrikantnummer:
- DR124-4R7-R
- Fabrikant:
- Eaton Bussmann Series
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
DR124 Series Magnetically Shielded Wire Wound Chokes
DR124 Series low profile SMD shielded drum core inductors with a ferrite core design. Applications for the DR series include: Notebook power; LCD panels; Computers, DVD players and portable power devices; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.
125°C maximum operating temperature
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 4.7 μH |
Maximum DC Current | 7.65A |
Package/Case | 0124 |
Length | 12.5mm |
Depth | 12.5mm |
Height | 4.5mm |
Dimensions | 12.5 x 12.5 x 4.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 16.2mΩ |
Series | DR124 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 1MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
- RS-stocknr.:
- 770-0928
- Fabrikantnummer:
- DR124-4R7-R
- Fabrikant:
- Eaton Bussmann Series