KEMET, MPX, 0830 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Shielded 5.4A Idc
- RS-stocknr.:
- 210-2269
- Fabrikantnummer:
- MPX1D0830L100
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 210-2269
- Fabrikantnummer:
- MPX1D0830L100
- Fabrikant:
- KEMET
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- VN
Productomschrijving
The KEMET MPX metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance.
Metal composite powder
Shielded construction, SMD configuration
Operating temperature up to +155°C
Low acoustic noise
Low magnetic flux leakage
Shielded construction, SMD configuration
Operating temperature up to +155°C
Low acoustic noise
Low magnetic flux leakage
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 10 μH |
Maximum DC Current | 5.4A |
Package/Case | 0830 |
Length | 8.65mm |
Depth | 8mm |
Height | 3mm |
Dimensions | 8.65 x 8 x 3mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 61.7mΩ |
Series | MPX |
Core Material | Metal Composite |
Maximum Self Resonant Frequency | 12MHz |
Maximum Operating Temperature | +155°C |
Inductor Construction | Shielded |
Minimum Operating Temperature | -55°C |