- RS-stocknr.:
- 173-0203
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 173-0203
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- IN
Productomschrijving
RS Pro Surface Mount Toroidal Inductors 10uf-220uf
RS Pro Surface mount toroidal inductors are excellent for filtering high frequency signals while supporting a substantial DC Current. These SMD inductors can be used in applications where energy storage is required for storage of a highly stable inductance when a rapid change in current occurs. The RS Pro chokes have an operating frequency to 1 MHz and include high energy storage with low saturation.
Applications
Common mode filter
DC-DC convertors
Step up, step down
Filtering battery powered equipment
Inverting or dual output
DC-DC convertors
Step up, step down
Filtering battery powered equipment
Inverting or dual output
Standards
RoHS Compliant
SO-9001:2000
TS-16949:2002
ISO-14001:2004
SO-9001:2000
TS-16949:2002
ISO-14001:2004
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 150 μH |
Maximum DC Current | 880mA |
Length | 12mm |
Depth | 12mm |
Height | 7mm |
Dimensions | 12 x 12 x 7mm |
Tolerance | ±15% |
Maximum DC Resistance | 307mΩ |
Series | LCP |
Maximum Self Resonant Frequency | 1MHz |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |
Moulded | Yes |