EPCOS, SIMID, 1210 (3225M) Wire-wound SMD Inductor with a Ceramic Core, 33 nH ±10% Wire-Wound 540mA Idc Q:20
- RS-stocknr.:
- 170-2839
- Fabrikantnummer:
- B82422A3330K100
- Fabrikant:
- EPCOS
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 170-2839
- Fabrikantnummer:
- B82422A3330K100
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en conformiteit
Productomschrijving
Epcos 1210 B82422A SIMID Series Wire Wound Inductors
High Q factor
High resonance frequency
Suitable for reflow (IR and vapour phase) and wave soldering
High resonance frequency
Suitable for reflow (IR and vapour phase) and wave soldering
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 33 nH |
Maximum DC Current | 540mA |
Package/Case | 1210 (3225M) |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2mm |
Dimensions | 3.2 x 2.5 x 2mm |
Tolerance | ±10% |
Maximum DC Resistance | 170mΩ |
Series | SIMID |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 1.7GHz |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 20 |
Moulded | Yes |
Maximum Operating Temperature | +145°C |