TE Connectivity, 3650, 0603 (1608M) Unshielded Wire-wound SMD Inductor 56 nH ±5% Wire-Wound 600mA Idc Q:38
- RS-stocknr.:
- 168-0346
- Fabrikantnummer:
- 36501J56NJTDG
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 168-0346
- Fabrikantnummer:
- 36501J56NJTDG
- Fabrikant:
- TE Connectivity
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Tyco 0603 3650 Series Wire Wound Inductors
0603 format
Wire-wound construction
High Q factor
High self-resonant frequency
Wire-wound construction
High Q factor
High self-resonant frequency
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 56 nH |
Maximum DC Current | 600mA |
Package/Case | 0603 (1608M) |
Length | 1.8mm |
Depth | 1.12mm |
Height | 1.02mm |
Dimensions | 1.8 x 1.12 x 1.02mm |
Shielded | No |
Tolerance | ±5% |
Maximum DC Resistance | 310mΩ |
Series | 3650 |
Maximum Self Resonant Frequency | 1.9GHz |
Maximum Operating Temperature | +125°C |
Minimum Quality Factor | 38 |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
- RS-stocknr.:
- 168-0346
- Fabrikantnummer:
- 36501J56NJTDG
- Fabrikant:
- TE Connectivity