EPCOS, B82477-G4 Shielded Wire-wound SMD Inductor with a Ferrite Core, 680 μH ±20% Wire-Wound 680mA Idc
- RS-stocknr.:
- 167-8557
- Fabrikantnummer:
- B82477G4684M000
- Fabrikant:
- EPCOS
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 167-8557
- Fabrikantnummer:
- B82477G4684M000
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en conformiteit
Productomschrijving
B82477-G4 Series Magnetically Shielded Wire Wound Chokes
Applications include filtering of supply voltages, dc-dc converters and automotive electronics
Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals
Leadfree tinned terminals
Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals
Leadfree tinned terminals
Epcos Non Standard SMT Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 680 μH |
Maximum DC Current | 680mA |
Length | 12.8mm |
Depth | 12.8mm |
Height | 8mm |
Dimensions | 12.8 x 12.8 x 8mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 1.24Ω |
Series | B82477-G4 |
Core Material | Ferrite |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |