Wurth, WE-MK, 0201 (0603M) Multilayer Surface Mount Inductor with a Ceramic Core, 4.7 nH Multilayer 300mA Idc Q:20
- RS-stocknr.:
- 163-8020
- Fabrikantnummer:
- 744782047
- Fabrikant:
- Wurth Elektronik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 163-8020
- Fabrikantnummer:
- 744782047
- Fabrikant:
- Wurth Elektronik
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Wurth 0201 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0201 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ±0.3 nH and an high self-resonant frequency. Reflow or wave soldering is recommended for this series.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 4.7 nH |
Maximum DC Current | 300mA |
Package/Case | 0201 (0603M) |
Length | 0.6mm |
Depth | 0.3mm |
Height | 0.3mm |
Dimensions | 0.6 x 0.3 x 0.3mm |
Maximum DC Resistance | 500mΩ |
Series | WE-MK |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 6GHz |
Moulded | Yes |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 20 |
Inductor Construction | Multilayer |
Maximum Operating Temperature | +120°C |
- RS-stocknr.:
- 163-8020
- Fabrikantnummer:
- 744782047
- Fabrikant:
- Wurth Elektronik