Eaton, , 0127 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 25.5A Idc
- RS-stocknr.:
- 161-7633
- Fabrikantnummer:
- DRQ127-2R2-R
- Fabrikant:
- Eaton
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 161-7633
- Fabrikantnummer:
- DRQ127-2R2-R
- Fabrikant:
- Eaton
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
SMD Dual Winding Shielded Power Inductors - DRQ series
DRQ series dual winding inductors for use in either single inductor or a coupled inductor applications (1:1 turns ratio). The DRQ inductors offer a wide range of inductance and current ratings as they can be either connected in series or parallel. Designed with a ferrite core the DRQ series have a 125°C maximum operating temperature.
Applications for the DRQ series include: Use as a transformer - SEPIC, flyback; Use as an inductor - buck, boost coupled; DC-DC converters; VRM inductor for CPU and DDR power supplies; Input and output filter chokes
Note
Eaton formerly known as Bussmann
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 2.2 μH |
Maximum DC Current | 25.5A |
Package/Case | 0127 |
Length | 12.5mm |
Depth | 12.5mm |
Height | 8mm |
Dimensions | 12.5 x 12.5 x 8mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 16.1mΩ |
Series | Eaton Bussman |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 100kHz |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
- RS-stocknr.:
- 161-7633
- Fabrikantnummer:
- DRQ127-2R2-R
- Fabrikant:
- Eaton