- RS-stocknr.:
- 763-7820
- Fabrikantnummer:
- PHB-5R0V505-R
- Fabrikant:
- Eaton
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 763-7820
- Fabrikantnummer:
- PHB-5R0V505-R
- Fabrikant:
- Eaton
Wetgeving en conformiteit
Productomschrijving
PHB series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Low ESR for high power density
Large capacitance for high energy density
Large capacitance for high energy density
Note
Eaton formerly known as Bussmann
Aluminium (EDLC) Super Capacitors
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 5F |
Voltage | 5V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Height | 32.5mm |
Dimensions | 21.3 x 11 x 32.5mm |
Lead Pitch | 5.3mm |
Leakage Current | 25 μA |
Equivalent Series Resistance | 130mΩ |
Lifetime | 1000h |
Series | Bussmann, Supercap PHB |
Tolerance | -10 → +30% |
Depth | 32.5mm |
Capacitor Family | Electric Double Layer |
Lead Diameter | 0.6mm |
Terminal Type | Through Hole |
- RS-stocknr.:
- 763-7820
- Fabrikantnummer:
- PHB-5R0V505-R
- Fabrikant:
- Eaton