- RS-stocknr.:
- 166-6812
- Fabrikantnummer:
- EECRF0H105
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 166-6812
- Fabrikantnummer:
- EECRF0H105
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
RF/RG Series Electric Double Layer Capacitors from Panasonic
Stacked Coin Type Series RG/RF Capacitors.
Features & Benefits:
Electric double layer Gold capacitors
Long high temperature endurance
Low internal resistance
Long high temperature endurance
Low internal resistance
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1F |
Voltage | 5.5V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Diameter | 13.5mm |
Height | 9.5mm |
Dimensions | 13.5 (Dia.) x 9.5mm |
Lead Pitch | 5mm |
Leakage Current | 20 mA |
Equivalent Series Resistance | 20Ω |
Lifetime | 2000h |
Series | RF |
Tolerance | -20 → +80% |
Capacitor Family | Electric Double Layer |
Product Diameter | 13.5mm |
Lead Spacing | 5 mm |
Dielectric Material Family | Electrical Double Layer |
Depth | 9.5mm |
Lead Diameter | 1.2 x 0.5mm |
Terminal Type | Radial |