- RS-stocknr.:
- 415-0749
- Fabrikantnummer:
- 521657
- Fabrikant:
- Paulstra Hutchinson
58 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
824 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 9,06
(excl. BTW)
€ 10,96
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 9,06 |
5 - 10 | € 8,34 |
11 - 22 | € 7,62 |
23 + | € 6,89 |
- RS-stocknr.:
- 415-0749
- Fabrikantnummer:
- 521657
- Fabrikant:
- Paulstra Hutchinson
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
Male-Male Mount
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
Stud Mounts
A range of anti-vibration bobbin mounts available in five different configurations
Natural rubber bush allows high radial elasticity
Excellent vibration damping and noise suppression
Suitable for motors, fans, pumps, compressors, lab equipment, control racks etc.
Natural rubber bush allows high radial elasticity
Excellent vibration damping and noise suppression
Suitable for motors, fans, pumps, compressors, lab equipment, control racks etc.
Specificaties
Kenmerk | Waarde |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M8 |
Diameter | 40mm |
Overall Height | 40mm |
Material | Natural Rubber |
Metalwork | Steel |
Compression Load | 120daN |
Maximum Operating Temperature | +70°C |
Compression Deflection | 10mm |
Shearing Load | 20daN |
- RS-stocknr.:
- 415-0749
- Fabrikantnummer:
- 521657
- Fabrikant:
- Paulstra Hutchinson