- RS-stocknr.:
- 126-3961
- Fabrikant:
- RS PRO
6 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
39 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs 1 zak met 8
€ 18,96
(excl. BTW)
€ 22,94
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
1 - 4 | € 18,96 | € 2,37 |
5 - 9 | € 18,03 | € 2,254 |
10 + | € 17,46 | € 2,182 |
*prijsindicatie |
- RS-stocknr.:
- 126-3961
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
- Land van herkomst:
- IN
Productomschrijving
RS Pro Cylindrical Male - Male Anti-Vibration Mounts
RS Pro cylindrical male to male anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specificaties
Kenmerk | Waarde |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M8 |
Diameter | 25mm |
Overall Height | 30mm |
Material | Natural Rubber |
Compression Load | 32.8kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 60 Shore A |
Series | AV Type A |
Maximum Operating Temperature | +70°C |
Compression Deflection | 3mm |
Shearing Load | 13.2kg |
Minimum Operating Temperature | -25°C |
- RS-stocknr.:
- 126-3961
- Fabrikant:
- RS PRO