- RS-stocknr.:
- 733-0872
- Fabrikantnummer:
- BLZF 5.08/03/180 SN -1707700000
- Fabrikant:
- Weidmuller
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 733-0872
- Fabrikantnummer:
- BLZF 5.08/03/180 SN -1707700000
- Fabrikant:
- Weidmuller
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Tension Clamp Screwless Terminals
Socket connector screwless terminals on a 5.08mm pitch, give rapid insertion of prepared cables with the use of a standard flat-blade screw driver.
Features and Benefits
• Tension clamp connection
• Female plugs provide space for labelling and can also be coded
• Female plugs provide space for labelling and can also be coded
Approvals
UL (E 60693); CSA (12400)
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Ways | 3 |
Current Rating | 17A |
Wire Size | 26 → 12 AWG |
Termination Method | Crimp |
Mounting Type | Cable Mount |
Material | PBT |
Voltage Rating | 400 V |
Pitch | 5.08mm |
Minimum Operating Temperature | -25°C |
Colour | Black |
Series | BL |
Maximum Operating Temperature | +100°C |
Contact Material | Copper Alloy |
Contact Plating | Tin |
- RS-stocknr.:
- 733-0872
- Fabrikantnummer:
- BLZF 5.08/03/180 SN -1707700000
- Fabrikant:
- Weidmuller