- RS-stocknr.:
- 287-0596
- Fabrikantnummer:
- 7100045065
- Fabrikant:
- 3M
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Per stuk
€ 5,93
(excl. BTW)
€ 7,18
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 9 | € 5,93 |
10 - 24 | € 5,68 |
25 - 49 | € 5,44 |
50 + | € 5,07 |
- RS-stocknr.:
- 287-0596
- Fabrikantnummer:
- 7100045065
- Fabrikant:
- 3M
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
The 3M mini-clamp sockets are engineered to deliver reliable connections and cost-effective performance in I/O applications prevalent across various sensor control systems, including Factory Automation and Industrial Controls. These products offer several advantages, including a straightforward installation process that eliminates material debris or waste, labour-saving Insulation Displacement Technology (IDC) termination, easy assembly, and a design ensuring consistent quality and reliability, enhancing overall efficiency and functionality.
Easy, quick and reliable IDC termination using a standard pliers
Enables easy field termination
High number of mating cycles
Compact design saves board and panel space
Enables easy field termination
High number of mating cycles
Compact design saves board and panel space
Specificaties
Kenmerk | Waarde |
---|---|
Number of Ways | 4 |
Current Rating | 3A |
Wire Size | 20 → 26 AWG |
Termination Method | IDC |
Series | 373 |